395-074-541-207

Heilind Number:EDA395-074-541-207
Manufacturer:EDAC
Manufacturer Number:395-074-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-541-207

Detailed Description

Elevate your PCB connectivity with our 74-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a black UL 94V-0 Thermoplastic Polyester housing for optimal durability. With a pitch of .1 inch and row spacing of .2 inch, it ensures precise alignment for secure connections. Crafted with high-quality Copper Alloy contacts, it guarantees reliable conductivity. Its straight mount orientation and dual rows make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both standard and challenging environments. Upgrade your setup with this essential component for seamless data transfer and performance.