395-074-541-212

Heilind Number:EDA395-074-541-212
Manufacturer:EDAC
Manufacturer Number:395-074-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-541-212

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing. With 74 positions spread across 2 rows, this connector offers ample room for seamless data transfer. Crafted with copper alloy contacts and a pitch of .1 inches, it ensures reliable conductivity in any application. The straight mount orientation and compact .2-inch row spacing make for easy installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in diverse environments. Upgrade your setup with this essential component for efficient and secure board-to-board connections.