395-074-541-288

Heilind Number:EDA395-074-541-288
Manufacturer:EDAC
Manufacturer Number:395-074-541-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-541-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-541-288

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 74 positions across two rows, ensuring efficient data transfer. The straight mount orientation and .1-inch pitch make it easy to install, while the durable UL 94V-0 Thermoplastic Polyester housing provides secure and reliable connections. With copper alloy contacts and an operating temperature range of -40 to 105 °C, this connector guarantees exceptional conductivity even in harsh environments. Perfect for a variety of applications, it is a must-have component for your PCB assembly projects.