395-074-541-502

Heilind Number:EDA395-074-541-502
Manufacturer:EDAC
Manufacturer Number:395-074-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-541-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-541-502

Detailed Description

Enhance connectivity within your electronic devices with this sleek black Board To Board PCB Connector. Designed for efficiency and durability, it features a contact material of Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows and 74 positions, it offers ample connectivity options for your PCB needs. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Suitable for straight mounting orientation, it facilitates seamless integration on your circuit boards. Operating within a wide temperature range of -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity solutions with this high-quality connector, perfect for professionals and enthusiasts alike.