395-074-541-504

Heilind Number:EDA395-074-541-504
Manufacturer:EDAC
Manufacturer Number:395-074-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-541-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-541-504

Detailed Description

Enhance your PCB connectivity with our high-performance 74-position board-to-board connector. Designed for seamless integration, this straight-mount connector boasts a durable UL 94V-0 thermoplastic polyester housing, ensuring reliable operation even in demanding environments. With a pitch of .1 inch and row spacing of .2 inches, it offers precise alignment for efficient PCB connections. The copper alloy contacts deliver optimal conductivity, while the 3A amperage rating supports robust power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your electronics projects with this essential component.