395-074-541-508

Heilind Number:EDA395-074-541-508
Manufacturer:EDAC
Manufacturer Number:395-074-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-541-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-541-508

Detailed Description

Efficiently connect and power up your electronic devices with this high-quality board-to-board PCB connector. Designed for seamless integration, it features 74 positions with a spacing of .1 inches, offering ample room for connectivity. The black UL 94V-0 thermoplastic polyester housing ensures durability and safety, even in challenging environments. Crafted with copper alloy contacts, it guarantees reliable conductivity for optimal performance. With a straight mount orientation and dual rows, it facilitates easy installation on your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a variety of applications. Trust in this connector for secure and seamless connections in your projects.