395-074-541-512

Heilind Number:EDA395-074-541-512
Manufacturer:EDAC
Manufacturer Number:395-074-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-541-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-541-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a sleek black design and crafted with UL 94V-0 Thermoplastic Polyester housing material, this connector ensures durability and reliability in any application. With two rows and 74 positions, it offers ample connectivity options for your devices. The copper alloy contact material guarantees efficient and secure signal transmission. Operating smoothly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Its .1-inch pitch and .2-inch row spacing provide precise and seamless integration onto your PCB. Trust in this connector for seamless and dependable board-to-board connections in your electronic projects.