395-074-541-578

Heilind Number:EDA395-074-541-578
Manufacturer:EDAC
Manufacturer Number:395-074-541-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-541-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-541-578

Detailed Description

Enhance your circuit board connections with our high-performance Board To Board PCB Connector. Designed for optimal functionality, this connector features 74 positions with two rows for seamless integration. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh conditions, while the copper alloy contact material guarantees efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup today with this essential component.