395-074-541-588

Heilind Number:EDA395-074-541-588
Manufacturer:EDAC
Manufacturer Number:395-074-541-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-541-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-541-588

Detailed Description

Enhance connectivity on your PCB with our innovative Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 74 positions arranged in two rows, with a .1-inch pitch and .2-inch row spacing for optimal performance. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each contact point features copper alloy construction for reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Elevate your PCB design with this essential component.