395-074-541-804

Heilind Number:EDA395-074-541-804
Manufacturer:EDAC
Manufacturer Number:395-074-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-541-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 74 positions with a pitch of .1 inch, ensuring precise and reliable connections. The housing, made of UL 94V-0 Thermoplastic Polyester, offers exceptional durability and safety. Each contact is crafted from Copper Alloy, guaranteeing optimal conductivity. With a straight mount orientation and a compact design with two rows, it facilitates easy installation in tight spaces. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Elevate your electronics projects with the ultimate solution for board-to-board connections.