395-074-541-812

Heilind Number:EDA395-074-541-812
Manufacturer:EDAC
Manufacturer Number:395-074-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-541-812

Detailed Description

Efficiently power your devices with this high-performance Black Board-to-Board PCB Connector. With a contact material of Copper Alloy, it ensures reliable conductivity for up to 74 positions. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the straight mount orientation offers easy installation. Designed for seamless integration, this connector features a pitch of .1 inch and a row spacing of .2 inch, ideal for compact PCB layouts. With an amperage of 3A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.