395-074-541-858

Heilind Number:EDA395-074-541-858
Manufacturer:EDAC
Manufacturer Number:395-074-541-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-541-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-541-858

Detailed Description

Enhance your PCB connectivity with our premium Board To Board Card Edge Connector. Designed for efficient performance, this sleek black connector features UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts. With two rows and 74 positions, it offers ample space for seamless connections. The .1 inch pitch and .2 inch row spacing ensure precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is reliable in various environments. Upgrade your setup with this essential component for seamless and reliable PCB connectivity.