395-074-541-878

Heilind Number:EDA395-074-541-878
Manufacturer:EDAC
Manufacturer Number:395-074-541-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-541-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-541-878

Detailed Description

Enhance your PCB connectivity with our premium Board-to-Board Card Edge Connector. Designed for optimal performance, this connector features 74 positions spread across two rows, ensuring efficient signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inches, it offers precise alignment on your PCB. The contact material, Copper Alloy, ensures reliable conductivity. Operating flawlessly in a temperature range of -40 to 105°C, it's suitable for a variety of environments. Upgrade your system with this reliable and high-performance connector.