395-074-542-203

Heilind Number:EDA395-074-542-203
Manufacturer:EDAC
Manufacturer Number:395-074-542-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-542-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-542-203

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also offers superior functionality. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy, you can trust in its reliability. Its two rows and 74 positions provide ample room for seamless integration, while the .1-inch pitch and .2-inch row spacing ensure precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of environments. Whether for personal electronics projects or industrial applications, this connector is a must-have for any PCB assembly. Upgrade your connectivity capabilities with this essential component.