395-074-542-207

Heilind Number:EDA395-074-542-207
Manufacturer:EDAC
Manufacturer Number:395-074-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-542-207

Detailed Description

Elevate your PCB connectivity with this sleek and reliable black Board To Board connector. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in any application. With two rows of copper alloy contacts offering a pitch of .1 inch and a row spacing of .2 inches, you can achieve precise and efficient board-to-board connections. Featuring 74 positions in total, this connector is perfect for high-density setups. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Upgrade your setup with this essential component for seamless and secure PCB connectivity.