395-074-542-288

Heilind Number:EDA395-074-542-288
Manufacturer:EDAC
Manufacturer Number:395-074-542-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-542-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-542-288

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it offers both durability and safety. The two rows of 74 contact positions, featuring copper alloy material, ensure reliable data transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. The 0.1-inch pitch and 0.2-inch row spacing provide efficient PCB connections. Its straight mount orientation offers flexibility in installation. Elevate your electronics assembly with this essential connector.