395-074-542-512

Heilind Number:EDA395-074-542-512
Manufacturer:EDAC
Manufacturer Number:395-074-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-542-512

Detailed Description

Elevate your PCB connectivity with our dual-row black board-to-board connector, designed for seamless integration in electronic devices. The UL 94V-0 thermoplastic polyester housing ensures durability and safety, while the copper alloy contacts guarantee reliable power transmission. With a pitch of .1 inches and 74 positions, this connector offers high-density connectivity for your circuit boards. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your electronics with this essential component for efficient data and power transfer.