395-074-542-558

Heilind Number:EDA395-074-542-558
Manufacturer:EDAC
Manufacturer Number:395-074-542-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-542-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-542-558

Detailed Description

Ensure seamless connectivity with our premium Board To Board PCB Connector. Designed for optimal performance, this connector features 74 positions with a pitch of .1 inch, allowing for efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability in any application. With a straight mount orientation and a temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Experience high-quality connectivity with our Board To Board PCB Connector.