395-074-542-588

Heilind Number:EDA395-074-542-588
Manufacturer:EDAC
Manufacturer Number:395-074-542-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-542-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-542-588

Detailed Description

Elevate your connectivity with this high-performance 74-position board-to-board PCB connector. Designed for seamless integration, its straight mount orientation and durable UL 94V-0 thermoplastic polyester housing ensure stability and reliability in any application. The copper alloy contacts, featuring a pitch of .1 inches, guarantee efficient power transfer, while the 3A amperage rating supports robust performance. With two rows and a row spacing of .2 inches, this connector offers ample room for multiple connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding environments. Upgrade your setup with this essential component for optimal signal transmission and functionality.