395-074-542-804

Heilind Number:EDA395-074-542-804
Manufacturer:EDAC
Manufacturer Number:395-074-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-542-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-542-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 74 positions in two rows, ensuring efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your PCB. Crafted with copper alloy contacts, it ensures reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this black connector is perfect for diverse applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Trust in this connector for optimal performance in your electronic projects.