395-074-542-807

Heilind Number:EDA395-074-542-807
Manufacturer:EDAC
Manufacturer Number:395-074-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-542-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-542-807

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black color. With a robust amperage rating of 3 A and copper alloy contact material, it ensures reliable power transmission. Boasting two rows with a pitch of .1 in and 74 positions, it offers ample connectivity options for your devices. The straight mount orientation and .2 in row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Elevate your PCB design with this essential connector.