395-074-542-812

Heilind Number:EDA395-074-542-812
Manufacturer:EDAC
Manufacturer Number:395-074-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-542-812

Detailed Description

Enhance your PCB connectivity with our versatile Board-to-Board Card Edge Connector. Designed for seamless integration, this component features 74 positions with a pitch of .1 inches, ensuring precise and reliable connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees long-lasting durability and optimal conductivity. With a straight mount orientation and a compact design, it's ideal for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Elevate your electronic projects with this essential connector, delivering efficiency and performance.