395-074-542-858

Heilind Number:EDA395-074-542-858
Manufacturer:EDAC
Manufacturer Number:395-074-542-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-542-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-542-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features 74 positions across 2 rows, allowing for efficient data transfer. The durable housing, made of UL 94V-0 thermoplastic polyester, ensures reliability in even the most demanding environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector offers precise and secure connections. Crafted with copper alloy contacts, it guarantees optimal conductivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures consistent performance. Trust in this connector for seamless and reliable connectivity in your electronic projects.