395-074-542-888

Heilind Number:EDA395-074-542-888
Manufacturer:EDAC
Manufacturer Number:395-074-542-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-542-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-542-888

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. With 74 positions arranged in two rows, it ensures seamless data transfer between boards. The straight mount orientation and .1-inch pitch facilitate easy installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its copper alloy contacts ensure optimal conductivity, making it a vital component in your electronic setup. Upgrade your connectivity with this essential PCB connector.