395-074-544-212

Heilind Number:EDA395-074-544-212
Manufacturer:EDAC
Manufacturer Number:395-074-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-544-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board To Board PCB Connector. Designed for seamless integration, this connector features 74 positions across 2 rows, ensuring efficient signal transmission. Crafted with precision, it boasts a pitch of .1 inches and a row spacing of .2 inches, facilitating easy installation. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, it ensures reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse environmental conditions. Its straight mount orientation offers versatility in usage. Upgrade your device's connectivity with this essential component.