395-074-544-512

Heilind Number:EDA395-074-544-512
Manufacturer:EDAC
Manufacturer Number:395-074-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-544-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-544-512

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Featuring 74 positions and a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in electronic assemblies. Each row, spaced at 0.2 inches, offers seamless integration on your PCB, with a pitch of 0.1 inches for efficient signal transmission. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. Designed for straight mounting orientation, it facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in electronics and beyond. Elevate your PCB designs with this essential component.