395-074-544-802

Heilind Number:EDA395-074-544-802
Manufacturer:EDAC
Manufacturer Number:395-074-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-544-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-544-802

Detailed Description

Enhance connectivity within your electronic devices with this sleek and efficient Board to Board PCB Connector. Featuring a total of 74 positions across two rows, it ensures seamless communication between compatible circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliable performance even in challenging environments. With a compact pitch of .1 inches and row spacing of .2 inches, it facilitates precise and secure connections. The straight mount orientation further simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in various conditions. Upgrade your device's connectivity with this essential component.