395-074-544-812

Heilind Number:EDA395-074-544-812
Manufacturer:EDAC
Manufacturer Number:395-074-544-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-544-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-544-812

Detailed Description

Enhance your PCB connectivity with our Black Card Edge Connector, designed for reliable performance in a variety of electronic applications. This dual-row connector features 74 positions, allowing for secure and efficient board-to-board connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures both safety and longevity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for use in diverse environments. Choose our straight-mount orientation connector for a streamlined installation process. Elevate your PCB assembly with this high-quality and versatile connector.