395-074-544-858

Heilind Number:EDA395-074-544-858
Manufacturer:EDAC
Manufacturer Number:395-074-544-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-544-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-544-858

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 74 positions in a compact, dual-row layout with a pitch of .1 inches. The connector is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in a wide operating temperature range from -40 to 105 °C. The contact material, Copper Alloy, guarantees secure and efficient signal transmission. With straight mount orientation and a row spacing of .2 inches, it offers easy and precise installation. Ideal for professional electronic applications, this black connector is a must-have for any PCB setup. Elevate your connectivity game with this essential component.