395-074-555-201

Heilind Number:EDA395-074-555-201
Manufacturer:EDAC
Manufacturer Number:395-074-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-555-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector features 74 positions with a pitch of .1 inches, allowing for seamless and efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in the most demanding environments. With a contact material of Copper Alloy and an operating temperature range of -40 to 105 °C, reliability is guaranteed. The straight mount orientation and two rows offer versatility in installation, while the compact design with a row spacing of .2 inches saves valuable board space. Elevate your electronic projects with this high-quality connector, a must-have in any professional or DIY setup.