395-074-555-212

Heilind Number:EDA395-074-555-212
Manufacturer:EDAC
Manufacturer Number:395-074-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-555-212

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board Card Edge Connector. Designed for seamless integration, this connector features 74 positions with a pitch of .1 inch and two rows for optimal signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in extreme conditions, with an operating temperature range of -40 to 105°C. Its straight mount orientation and .2-inch row spacing offer easy installation, making it ideal for various electronic applications. Upgrade your connectivity solutions with this black-colored connector, a must-have for any PCB assembly project.