395-074-555-258

Heilind Number:EDA395-074-555-258
Manufacturer:EDAC
Manufacturer Number:395-074-555-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-555-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-555-258

Detailed Description

Make seamless connections with our Board To Board PCB Connectors, designed for optimal performance in electronic setups. Featuring 74 positions with a pitch of .1 inches, these connectors ensure precise and secure attachment between circuit boards. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in harsh environments with an operating temperature range of -40 to 105°C. Crafted with copper alloy contacts for reliable conductivity, these connectors offer a straight mount orientation with two rows for efficient PCB integration. Trust in our high-quality connectors for seamless data transmission and power supply in your electronic projects.