395-074-555-288

Heilind Number:EDA395-074-555-288
Manufacturer:EDAC
Manufacturer Number:395-074-555-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-555-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-555-288

Detailed Description

Elevate your connectivity with this sleek black Board To Board PCB Connector, designed for seamless integration in your electronic setups. With a straight mount orientation and two rows of 74 positions, it offers ample space for secure and efficient connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance even in demanding environments. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the 3A amperage and wide operating temperature range of -40 to 105°C guarantee versatility. Whether you're a professional in need of high-quality components or a DIY enthusiast looking to upgrade your projects, this connector is a must-have in your toolkit. Trust in its durability and functionality to streamline your PCB assembly processes with ease.