395-074-555-512

Heilind Number:EDA395-074-555-512
Manufacturer:EDAC
Manufacturer Number:395-074-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-555-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-555-512

Detailed Description

Elevate your electronic connections with this high-performing Board To Board PCB Connector. Designed for seamless integration, it features 74 positions across two rows, ensuring reliable and efficient data transmission. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is meticulously constructed from Copper Alloy, maintaining optimal conductivity. With a .1-inch pitch and .2-inch row spacing, this connector offers precise alignment for smooth operation. Whether in straight mount orientation or operating in temperatures ranging from -40 to 105 °C, it delivers consistent performance. Upgrade your connectivity solutions with this essential component.