395-074-555-802

Heilind Number:EDA395-074-555-802
Manufacturer:EDAC
Manufacturer Number:395-074-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-555-802

Detailed Description

Enhance your PCB connectivity with this high-quality black Board To Board Card Edge Connector. Designed for seamless integration, it offers a straight mount orientation and features two rows with a pitch of .1 inches, perfect for efficient signal transmission. With 74 positions available, you can easily accommodate multiple connections. The housing material, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety, even in harsh operating environments ranging from -40 to 105 °C. Crafted with precision, the contact material is copper alloy, providing optimal conductivity. Elevate your electronic assemblies with this reliable connector.