395-074-555-803

Heilind Number:EDA395-074-555-803
Manufacturer:EDAC
Manufacturer Number:395-074-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-555-803

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for optimal efficiency, it features 74 positions with a pitch of .1 inches, ensuring seamless interconnection. The durable housing, crafted from UL 94V-0 thermoplastic polyester, guarantees reliability in any operating environment, with an impressive operating temperature range of -40 to 105°C. Its copper alloy contact material provides excellent conductivity, while the straight mount orientation offers easy installation. Ideal for various applications, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.