395-074-555-807

Heilind Number:EDA395-074-555-807
Manufacturer:EDAC
Manufacturer Number:395-074-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-555-807

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector, meticulously designed for seamless board-to-board integration. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Its dual-row configuration with a .1-inch pitch and .2-inch row spacing accommodates up to 74 positions, guaranteeing efficient data transfer. The contact material, made of high-quality Copper Alloy, ensures reliable conductivity. Designed for straight mount orientation, it offers easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connection setup with this essential component for optimal performance and longevity.