395-074-555-808

Heilind Number:EDA395-074-555-808
Manufacturer:EDAC
Manufacturer Number:395-074-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-555-808

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board to Board PCB Connector. Featuring 74 positions spread across two rows, it offers ample room for efficient signal transmission. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in operation, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates seamless integration on your PCBs. Crafted with copper alloy contacts, it guarantees reliable and low-resistance connections. Suitable for straight mounting orientation, it enables easy installation on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse industrial applications. Trust in this connector for robust and dependable board-to-board connections in your projects.