395-074-555-858

Heilind Number:EDA395-074-555-858
Manufacturer:EDAC
Manufacturer Number:395-074-555-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-555-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-555-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board to Board PCB Connector. Designed for seamless integration, it features a robust housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring durability and safety. With two rows of 74 copper alloy contacts, each spaced at a pitch of .1 inch and .2 inch row spacing, it facilitates efficient data transfer. Operable in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in harsh environments. The straight mount orientation offers easy installation, making it a perfect choice for various electronic applications. Elevate your connectivity solutions with this essential connector.