395-074-555-878

Heilind Number:EDA395-074-555-878
Manufacturer:EDAC
Manufacturer Number:395-074-555-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-555-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-555-878

Detailed Description

Enhance your PCB connectivity with our Board-to-Board Card Edge Connector, featuring a sleek black design that seamlessly integrates into any setup. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliability in any application. Its 74 positions, arranged in two rows with a pitch of .1 inches and row spacing of .2 inches, offer ample room for your connections. Crafted with high-quality copper alloy contacts, it guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and challenging environments. Trust in its straight mount orientation for easy installation and secure connections every time. Upgrade your electronic systems with this essential component that meets the highest standards of performance and durability.