395-074-556-201

Heilind Number:EDA395-074-556-201
Manufacturer:EDAC
Manufacturer Number:395-074-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-556-201

Detailed Description

Enhance connectivity within your electronic devices with this versatile black Board-to-Board PCB Connector. Engineered for optimal performance, it features 74 positions across two rows, ensuring seamless data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, offers durability and safety. Copper alloy contacts guarantee efficient signal transfer, while a tight pitch of .1 inches and row spacing of .2 inches optimize PCB layout. With a straight mount orientation, installation is straightforward. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your connectivity needs. Perfect for various applications in the electronics industry.