395-074-556-202

Heilind Number:EDA395-074-556-202
Manufacturer:EDAC
Manufacturer Number:395-074-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-556-202

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, it features 74 positions in a sleek, black housing made of UL 94V-0 Thermoplastic Polyester. The contact material is a durable Copper Alloy, ensuring a reliable and long-lasting connection. With a pitch of .1 inch and row spacing of .2 inch, this connector is perfect for high-density applications. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile and suitable for a wide range of environments. Upgrade your setup with this essential component for seamless and efficient data transmission.