395-074-556-207

Heilind Number:EDA395-074-556-207
Manufacturer:EDAC
Manufacturer Number:395-074-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-556-207

Detailed Description

Enhance your PCB connectivity with this sophisticated board-to-board card edge connector. Designed for optimal performance, it features 74 positions arranged in two rows with a pitch of .1 inches and row spacing of .2 inches. The durable UL 94V-0 thermoplastic polyester housing ensures reliability, while the copper alloy contact material guarantees secure and efficient connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Its straight mount orientation offers easy installation, making it a must-have component for your electronic projects. Elevate your connectivity game with this high-quality connector.