395-074-556-212

Heilind Number:EDA395-074-556-212
Manufacturer:EDAC
Manufacturer Number:395-074-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-556-212

Detailed Description

Enhance connectivity within your electronic devices with our Dual Row Board to Board PCB Connector. Designed for seamless integration, this connector features 74 positions with a pitch of .1 inches and row spacing of .2 inches, ensuring precise and stable connections. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in various operating conditions. With a straight mount orientation and copper alloy contact material, signal transmission is efficient and secure. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for high-performance applications. Elevate your PCB assembly process with this essential component.