395-074-556-258

Heilind Number:EDA395-074-556-258
Manufacturer:EDAC
Manufacturer Number:395-074-556-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-556-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-556-258

Detailed Description

Elevate your connectivity with this cutting-edge Black Card Edge Connector. Designed for seamless integration within PCB setups, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability in any application. With two rows of high-performance Copper Alloy contacts, it offers a total of 74 positions, providing ample room for secure and efficient data transfer. The .1 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronics project. Trust in its superior quality and performance to take your connectivity to the next level.