395-074-556-288

Heilind Number:EDA395-074-556-288
Manufacturer:EDAC
Manufacturer Number:395-074-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-556-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-556-288

Detailed Description

Enhance your electronic connections with this high-performance 74-position Card Edge Connector. Designed for seamless board-to-board PCB integration, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a contact material of Copper Alloy, it ensures reliable conductivity. Its double-row design with a .1 inch pitch and .2 inch row spacing allows for efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in its straight mount orientation for easy installation and optimal performance. Elevate your connectivity with this essential component.