395-074-556-503

Heilind Number:EDA395-074-556-503
Manufacturer:EDAC
Manufacturer Number:395-074-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-556-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-556-503

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Black Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers efficient power transmission with minimal signal loss. Boasting 74 positions, it allows for comprehensive connections on your PCBs. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating at temperatures ranging from -40 to 105 °C, this connector is ideal for use in various environments. Elevate your connectivity solutions with this essential component.