395-074-556-512

Heilind Number:EDA395-074-556-512
Manufacturer:EDAC
Manufacturer Number:395-074-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-556-512

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows of 74 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it offers efficient and reliable signal transmission. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector to deliver optimal performance in your projects.