395-074-556-588

Heilind Number:EDA395-074-556-588
Manufacturer:EDAC
Manufacturer Number:395-074-556-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-556-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-556-588

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector is designed for reliability. With 74 positions spread across two rows, it offers ample connectivity options. The copper alloy contacts ensure optimal signal transmission, while the black color adds a sleek touch to your device. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Perfect for professional use, it guarantees seamless connections in your PCB assemblies. Upgrade your connectivity solutions with this essential component.