395-074-556-803

Heilind Number:EDA395-074-556-803
Manufacturer:EDAC
Manufacturer Number:395-074-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-556-803

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector in sleek Black. Designed for seamless integration, this connector features a total of 74 positions across 2 rows, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable and long-lasting operation even in challenging environments. With a pitch of .1 inch and a row spacing of .2 inch, it offers precise and secure connections. The straight mount orientation further simplifies installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various conditions. Upgrade your electronic systems with this essential component for seamless connectivity.